346-028-541-608

Heilind Number:EDA346-028-541-608
Manufacturer:EDAC
Manufacturer Number:346-028-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-608

Detailed Description

Enhance connectivity in your devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 28 positions, perfect for establishing secure connections on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance even in challenging conditions. The green color adds a touch of visual distinction, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on industrial equipment or consumer electronics, trust in our Card Edge Connectors to deliver consistent and robust connectivity.