346-028-541-612

Heilind Number:EDA346-028-541-612
Manufacturer:EDAC
Manufacturer Number:346-028-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-612

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a vibrant green shade. Designed for efficiency and durability, these connectors have a current rating of 3 A and are crafted from UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 28 positions, they provide seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Trust in our high-quality connectors to meet your connectivity needs with ease.