M83723/73R12037 L/C

Heilind Number:EDA346-028-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-658

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a single row layout with 28 positions, ensuring optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both reliability and safety. Crafted with precision, the connectors boast copper alloy contacts for efficient power transfer, supporting an amperage of 3A. With a pitch of .125 inches and a row spacing of .2 inches, they facilitate seamless data transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility, making them an essential component for any professional or DIY electronics project. Trust in these connectors for secure and efficient board-to-board connections, meeting the highest industry standards.