M83723/73R12038 L/C

Heilind Number:EDA346-028-541-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-678

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in vibrant green, designed for seamless integration in PCB assemblies. Featuring a single row configuration with 28 positions, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With a 3A amperage rating and a .125-inch pitch, they provide efficient power and signal transmission. The straight mount orientation and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Elevate your connectivity solutions with these high-quality connectors.