M83723/73R12039 L/C

Heilind Number:EDA346-028-541-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-802

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A and 28 positions spread across two rows, they ensure efficient power and data transmission. The copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, guarantee reliable signal integrity. Operating in temperatures ranging from -40 to 105 °C, they offer consistent performance in various environments. Perfect for PCB assemblies, these straight-mount connectors are essential for secure board-to-board connections. Trust in our high-quality components to optimize the functionality of your electronic designs.