M83723/73R1203N L/C

Heilind Number:EDA346-028-541-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a visually distinct touch. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide efficient signal transmission in a total of 28 positions. Perfect for straight mounting orientation, they can withstand a wide operating temperature range from -40 to 105°C, making them ideal for various industrial applications. Trust in our high-quality connectors to optimize your board-to-board connections effectively.