M83723/73R1203Y L/C

Heilind Number:EDA346-028-541-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-804

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connectors, featuring a sleek green design that blends seamlessly with circuit boards. Engineered for optimal performance, these connectors offer a high amperage rating of 3A, ensuring reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they provide efficient signal transmission across 28 positions. Designed for straightforward integration, they feature a straight mount orientation and can operate in a wide temperature range from -40 to 105°C. Perfect for various applications, these connectors are a versatile addition to any PCB assembly. Explore our full range of connectors for seamless board-to-board connections.