M83723/73R12127 L/C

Heilind Number:EDA346-028-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-808

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, they offer both visual appeal and practical functionality. With an amperage rating of 3 A, they ensure reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Boasting two rows and a total of 28 positions, these connectors provide ample connectivity options. Crafted with copper alloy contacts, they offer optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Suitable for straight mounting orientation, they facilitate efficient board-to-board connections. Designed to withstand extreme temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Elevate your PCB connectivity with these high-quality components.