M83723/73R12128 L/C

Heilind Number:EDA346-028-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-812

Detailed Description

Enhance your connectivity with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row layout and a total of 28 positions, they offer ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Their straight mount orientation and .125-inch pitch make them versatile for a range of applications. Upgrade your PCB connections with these essential components.