M83723/73R12129 L/C

Heilind Number:EDA346-028-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity, they ensure reliable power transmission. The copper alloy contact material guarantees strong and stable connections, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Boasting two rows and 28 positions, these connectors offer ample connectivity options. Their straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Upgrade your PCB setup with these high-quality Card Edge Connectors.