M83723/73R1212N L/C

Heilind Number:EDA346-028-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-541-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 28 positions, they ensure seamless and reliable connections on your circuit board. The contact material, made of Copper Alloy, guarantees efficient conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether you're a hobbyist or a professional, trust in the quality and functionality of these connectors for your project needs.