M83723/73R1212Y L/C

Heilind Number:EDA346-028-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-555-201

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in vibrant Green. These high-performance connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With 28 positions spread across 2 rows, they offer ample room for seamless integration. The Copper Alloy contacts provide efficient power transmission, supporting an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they facilitate easy and precise board-to-board connections. The straight mount orientation further simplifies installation, making them a versatile choice for your connectivity needs. Explore our range of connectors to find the perfect solution for your project.