M83723/73R14046 L/C

Heilind Number:EDA346-028-555-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-555-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power delivery at an amperage of 3 A. The dual-row design with 28 positions offers ample space for secure connections, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, these connectors are a must-have for seamless board-to-board connections. Upgrade your setup with these essential components and experience enhanced performance in your projects.