346-028-555-203

Heilind Number:EDA346-028-555-203
Manufacturer:EDAC
Manufacturer Number:346-028-555-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-555-203

Detailed Description

Enhance connectivity with our Green Card Edge Connectors, meticulously designed for seamless integration in electronic systems. These connectors boast a high amperage of 3A, ensuring stable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety. Featuring two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer reliable signal transmission across 28 positions. With a straight mount orientation, they facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications in the electronics industry. Trust in our connectors for efficient and dependable board-to-board connections.