M83723/73R14049 L/C

Heilind Number:EDA346-028-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-555-207

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Featuring a vibrant Green color, these connectors are essential for seamless data transmission. Engineered for efficiency, they boast a 3 A amperage and are constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows for enhanced connectivity, each connector is equipped with 28 positions for optimal functionality. The contact material, Copper Alloy, ensures reliable and secure connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Designed for versatility, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making them suitable for a wide range of applications in various industries. Trust in our Card Edge Connectors to streamline your electronic connectivity needs.