| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/73R1404Y L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-028-555-212 |
M83723/73R1404Y L/C
| Heilind Number: | EDA346-028-555-212 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/73R1404Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Supporting high-density applications, these connectors boast 28 positions across 2 rows, with a precise pitch of .125 inches and row spacing of .2 inches. Suitable for straight mounting orientation, they operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB assembly with these essential components.

