M83723/73R14077 L/C

Heilind Number:EDA346-028-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-555-802

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, each connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, these connectors provide seamless, high-speed data transmission. The .125-inch pitch and .2-inch row spacing offer easy installation and efficient PCB routing. Boasting 28 positions in total and a 3A amperage capacity, they are ideal for a wide range of applications. Enjoy a straight mount orientation and an extended operating temperature range from -40 to 105 °C, making them suitable for diverse environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.