M83723/73R14079 L/C

Heilind Number:EDA346-028-555-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-555-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With two rows and 28 positions, they offer ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in a temperature range of -40 to 105°C, these connectors are suitable for a variety of environments. Whether for industrial machinery or consumer electronics, our Card Edge Connectors provide a dependable solution for your connectivity needs.