346-028-555-807

Heilind Number:EDA346-028-555-807
Manufacturer:EDAC
Manufacturer Number:346-028-555-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-028-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-555-807

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Featuring a vibrant green hue, they not only provide a secure link but also add a pop of color to your setup. With a current rating of 3 A, these connectors offer reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The double-row design with 28 positions ensures ample connectivity options, while the copper alloy contacts and .125-inch pitch deliver optimal signal integrity. Perfect for board-to-board connections, they boast a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with these versatile connectors, an essential component for any project.