M83723/73R1407Y L/C

Heilind Number:EDA346-028-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-555-808

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable performance. The 2-row design with 28 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB connection. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your PCB connectivity with our high-quality Card Edge Connectors.