M83723/73R14127 L/C

Heilind Number:EDA346-028-555-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-555-858

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a 3 A amperage rating and Copper Alloy contact material, they guarantee reliable conductivity. The two rows of 28 positions each, with a pitch of .125 inches and row spacing of .2 inches, offer seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose our Straight mount orientation for easy installation. Elevate your connectivity with these top-quality connectors.