M83723/73R14129 L/C

Heilind Number:EDA346-028-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-201

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed with precision, they offer reliable power transmission, with a current rating of 3A. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures long-lasting functionality even in demanding environments. Featuring two rows of copper alloy contacts, these connectors provide secure and efficient data transfer. With a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration on PCBs. Suitable for applications in a wide temperature range from -40 to 105°C, these connectors guarantee stable performance even in extreme conditions. Perfect for use in various electronic systems, they are a vital component for ensuring seamless connectivity in your projects.