M83723/73R1412N L/C

Heilind Number:EDA346-028-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-202

Detailed Description

Explore the seamless connectivity of our Card Edge Connectors, designed for optimal performance in various electronic applications. With a vibrant Green hue and crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches, they ensure efficient data transmission. The 28 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB connections with this essential component.