M83723/73R14156 L/C

Heilind Number:EDA346-028-556-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 3A amperage rating, they are suitable for various applications. The two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, provide seamless connections for up to 28 positions. Whether for straight or right-angle mounting, these connectors offer flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in diverse environments. Upgrade your system with these high-quality connectors, an essential component for efficient board-to-board connections.