M83723/73R14157 L/C

Heilind Number:EDA346-028-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal durability. With a double row configuration and 28 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for various environments. Trust in their straight mount orientation for a secure and stable connection. Elevate your electronic projects with these essential components.