M83723/73R14159 L/C

Heilind Number:EDA346-028-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a sleek green design, they offer a reliable solution for your electronic connections. With an amperage of 3 A, they provide efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Boasting two rows of copper alloy contacts, each with a pitch of .125 in and a spacing of .2 in, they offer seamless integration. With a total of 28 positions, they accommodate various connection needs. Suitable for straight mounting, they are easy to install. Operable in a wide temperature range from -40 to 105 °C, they are ideal for diverse applications in the electronics industry. Elevate your PCB design with these top-of-the-line Card Edge Connectors.