M83723/73R1415N L/C

Heilind Number:EDA346-028-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-258

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors boast a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable use. With a 3A amperage rating, they deliver efficient power transmission for your electronic devices. Featuring two rows of 28 positions each, these connectors offer ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, our Card Edge Connectors are the perfect choice for your projects. Trust in their quality and performance to elevate your PCB assembly process.