M83723/73R1415Y L/C

Heilind Number:EDA346-028-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-802

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficiency, they feature a housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. The connectors boast two rows of copper alloy contacts, each capable of handling up to 3 A of power. With a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration onto PCBs. Supporting 28 positions in total, these connectors ensure ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications in the electronics industry. Trust in the quality and performance of these connectors to optimize your connectivity solutions.