M83723/73R16106 L/C

Heilind Number:EDA346-028-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-803

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Card Edge Connectors. Designed for durability and efficiency, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. The double-row design, with 28 positions and a .125 inch pitch, offers ample space for secure PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics engineer, our Card Edge Connectors are essential for seamless board-to-board PCB connections. Upgrade your toolkit today and experience enhanced performance in your projects.