M83723/73R16107 L/C

Heilind Number:EDA346-028-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors not only provide visual appeal but also offer reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With two rows of copper alloy contacts spaced at .125 inches pitch and .2 inches row spacing, they offer efficient signal transmission in a compact form factor. Boasting 28 positions, these connectors cater to diverse connection needs. Their straight mount orientation facilitates easy assembly on PCBs. Designed to withstand harsh environments, they have an operating temperature range of -40 to 105°C, making them suitable for a wide range of applications in the electronics industry. Explore our range of connectors under the Card Edge Connectors category to find the perfect fit for your project.