M83723/73R16108 L/C

Heilind Number:EDA346-028-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing material, these connectors offer durability and reliability for your electronic projects. With a compact design, they accommodate 28 positions across 2 rows, ensuring efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications. Whether you're a DIY enthusiast or a professional in the field, these connectors are a must-have for your circuit board assembly needs. Upgrade your connectivity game with these essential components.