M83723/73R16109 L/C

Heilind Number:EDA346-028-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R16109 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R16109 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-808

Detailed Description

Enhance your PCB connections with these Card Edge Connectors in a vibrant green hue. Designed for efficiency, they feature 28 positions across two rows, ensuring seamless transmission of power and data. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance even in challenging environments. Operating flawlessly at temperatures ranging from -40 to 105 degrees Celsius, these connectors are suitable for a wide range of applications. Their straight mount orientation facilitates easy installation, making them a must-have in your connector collection. Trust in their 3A amperage and robust construction for secure and efficient board-to-board connections. Elevate your PCB projects with these essential components.