M83723/73R1610N L/C

Heilind Number:EDA346-028-556-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-812

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a double-row configuration, offering a total of 28 positions for efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in these green connectors for optimal performance. With a straight mount orientation, installation is quick and easy, making them a convenient choice for your connectivity needs. Upgrade your systems with these essential components.