M83723/73R1610Y L/C

Heilind Number:EDA346-028-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-858

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer a sleek and visually appealing design. With a robust amperage of 3A, they ensure reliable power transmission for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee long-lasting usage. Their dual-row configuration, with 28 positions in total, allows for efficient and secure connections. The contact material, made of Copper Alloy, ensures excellent conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is easily achieved. Designed for straight mount orientation, they provide seamless integration onto your PCB. Operating effectively in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your connectivity solutions with these top-quality Card Edge Connectors.