M83723/73R16246 L/C

Heilind Number:EDA346-028-556-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-556-878

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Boasting a vibrant green color, they not only add a pop of visual interest but also deliver exceptional performance. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, they offer seamless integration for your PCB needs. With 28 positions available, accommodating various connections is a breeze. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Upgrade your connectivity game with these high-quality Card Edge Connectors.