M83723/73R16247 L/C

Heilind Number:EDA346-028-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R16247 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R16247 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-101

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for durability and high performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 28 positions, they offer seamless integration for various applications. The .125-inch pitch and .2-inch row spacing provide efficient connectivity, while the straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding environments. Elevate your PCB assembly with these top-quality connectors, a must-have in any tech enthusiast's toolkit.