M83723/73R16248 L/C

Heilind Number:EDA346-028-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row with 28 positions, ensuring efficient data transfer. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. Each connector is equipped with copper alloy contacts, offering reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they provide a secure fit on your PCB. Their right-angle mount orientation allows for flexible installation, while their wide operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for applications in the electronics industry, these connectors are a vital component for seamless board-to-board connections. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.