M83723/73R16249 L/C

Heilind Number:EDA346-028-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-103

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficient board-to-board PCB connections, each connector features a single row with 28 positions, facilitating seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee secure and stable connections. Their right-angle mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.