M83723/73R1624Y L/C

Heilind Number:EDA346-028-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1624Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1624Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-107

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a single row with 28 positions, ensuring seamless connectivity. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, they guarantee reliability in any application. The vibrant green color adds a touch of distinction, while the right angle mount orientation offers versatility in installation. With an amperage rating of 3 A and a wide operating temperature range from -40 to 105 °C, these connectors are suitable for various industrial environments. Trust in their quality for efficient board-to-board connections. Explore more in our PCB Connectors category.