M83723/73R18086 L/C

Heilind Number:EDA346-028-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-108

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a single row of 28 positions, with a .125-inch pitch and .2-inch row spacing for optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application, while the Copper Alloy contacts provide efficient power transfer. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are perfect for demanding environments. The right-angle mount orientation offers flexibility in installation, making them ideal for a wide range of projects in the electronics industry. Elevate your PCB design with these high-quality connectors.