M83723/73R18087 L/C

Heilind Number:EDA346-028-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors feature a single row layout with 28 positions, perfect for streamlined circuit board assembly. Crafted with precision, they guarantee reliable performance with a 3A amperage rating, ideal for high-power applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient signal transmission. Their right-angle mount orientation allows for space-saving installation, making them perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your electronic projects with these essential connectors that are part of our extensive lineup of quality PCB connectivity solutions.