M83723/73R18088 L/C

Heilind Number:EDA346-028-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R18088 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R18088 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-158

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row arrangement with 28 positions, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable operation even in harsh environments. The vibrant green color not only adds a touch of style but also facilitates easy identification during assembly. With a pitch of 0.125 inches and row spacing of 0.2 inches, precise mounting is a breeze. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance under varying conditions. Trust in these connectors to deliver seamless board-to-board connections for your electronic applications.