M83723/73R18089 L/C

Heilind Number:EDA346-028-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability in any application. With a current rating of 3 A, they provide efficient power transmission. The two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, offer precise and secure connections. Boasting 28 positions, these connectors support multiple data and power lines, making them ideal for complex circuit setups. Their right-angle mount orientation allows for easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105 °C, they are suitable for use in diverse environments. Upgrade your electronic projects with these versatile Card Edge Connectors.