M83723/73R1808N L/C

Heilind Number:EDA346-028-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-202

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Designed for optimal power transmission, these connectors boast a 3 A amperage capacity, ensuring reliable performance in any application. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of 28 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your circuit board setup. The copper alloy contact material ensures efficient signal transfer, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronics project. Upgrade to our Card Edge Connectors and experience enhanced connectivity like never before.