M83723/73R1808Y L/C

Heilind Number:EDA346-028-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1808Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1808Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-203

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. These connectors feature a vibrant green color, offering both functionality and visual appeal. With a 3 A amperage capacity, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. The dual-row design with 28 positions allows for versatile connections, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With copper alloy contacts, conductivity is optimized for efficient signal transfer. Mountable in a right angle orientation, they offer flexibility in board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, they are suitable for diverse environments. Upgrade your PCB setup with these high-performance connectors.