M83723/73R18146 L/C

Heilind Number:EDA346-028-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-204

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3 A amperage rating and durable construction with UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts spaced at .125 inches pitch and .2 inches row spacing, they offer reliable and efficient signal transmission. Perfect for board-to-board connections, these connectors boast 28 positions in a right-angle mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, they ensure consistent functionality in various environments. Explore our wide range of connectors, essential for seamless electronic connections.