M83723/73R18147 L/C

Heilind Number:EDA346-028-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-207

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are engineered for seamless integration. With a maximum amperage of 3A, they offer reliable power transmission for your devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry standards for fire safety. Boasting two rows of contacts with a pitch of .125 inches, they provide efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. With 28 positions available, these connectors offer ample connectivity options. Their right-angle mount orientation and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various industrial applications. Trust in our Card Edge Connectors for seamless and reliable board-to-board connections.