M83723/73R18148 L/C

Heilind Number:EDA346-028-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-208

Detailed Description

Enhance your electronics assembly with our Card Edge Connectors, designed for seamless integration on PCBs. Boasting a vibrant green color, these connectors not only offer visual appeal but also deliver exceptional performance, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, they ensure reliable connectivity across 28 positions. The right-angle mount orientation facilitates convenient installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in our high-quality connectors to optimize your device's functionality and longevity.