M83723/73R1814Y L/C

Heilind Number:EDA346-028-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in an eye-catching green hue. Designed for seamless integration, these connectors feature a single row layout with 28 positions, ensuring optimal functionality for your electronic assembly. Crafted with precision, they boast a contact material of Copper Alloy and a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing longevity and reliability in operation. With a pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission and space utilization. Perfect for compact designs, the right-angle mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Elevate your PCB connectivity solutions with these top-of-the-line Card Edge Connectors.