M83723/73R18316 L/C

Heilind Number:EDA346-028-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/73R18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/73R18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-028-558-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration into PCB setups. Featuring a vibrant green color, these connectors offer a visually appealing touch to your electronic assemblies. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their housing material guarantees durability and safety. The single row configuration with 28 positions allows for efficient signal transfer. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Their right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Trust in these connectors for robust and dependable board-to-board connections in your electronic designs.